onsemi 74AUP1G59FHX 2-Input Multifunction Logic Gate, 6-Pin MicroPak
- RS Stock No.:
- 864-8657
- Mfr. Part No.:
- 74AUP1G59FHX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-8657
- Mfr. Part No.:
- 74AUP1G59FHX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | Multifunction | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | MicroPak | |
| Pin Count | 6 | |
| Logic Family | TinyLogic | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Propagation Delay Time @ Maximum CL | 30 ns @ 15 pF | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Maximum Low Level Output Current | 4mA | |
| Propagation Delay Test Condition | 15pF | |
| Width | 1mm | |
| Dimensions | 1 x 1 x 0.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Output Type | Open Drain | |
| Height | 0.55mm | |
| Length | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function Multifunction | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type MicroPak | ||
Pin Count 6 | ||
Logic Family TinyLogic | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Propagation Delay Time @ Maximum CL 30 ns @ 15 pF | ||
Minimum Operating Supply Voltage 0.8 V | ||
Maximum Low Level Output Current 4mA | ||
Propagation Delay Test Condition 15pF | ||
Width 1mm | ||
Dimensions 1 x 1 x 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Output Type Open Drain | ||
Height 0.55mm | ||
Length 1mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
