onsemi NLU1GT86MUTCG 2-Input XOR Logic Gate, 6-Pin UDFN
- RS Stock No.:
- 864-7865
- Mfr. Part No.:
- NLU1GT86MUTCG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-7865
- Mfr. Part No.:
- NLU1GT86MUTCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | UDFN | |
| Pin Count | 6 | |
| Logic Family | NLU | |
| Input Type | TTL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 19.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 8mA | |
| Width | 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Output Type | CMOS | |
| Height | 0.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.2 x 1 x 0.5mm | |
| Length | 1.2mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type UDFN | ||
Pin Count 6 | ||
Logic Family NLU | ||
Input Type TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 19.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 8mA | ||
Width 1mm | ||
Maximum Operating Temperature +85 °C | ||
Output Type CMOS | ||
Height 0.5mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.2 x 1 x 0.5mm | ||
Length 1.2mm | ||
Propagation Delay Test Condition 50pF | ||
