onsemi NC7SVL08P5X 2-Input AND Logic Gate, 5-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-9393
Mfr. Part No.:
NC7SVL08P5X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

TinyLogic ULP-A

Input Type

Power Down High Impedance

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

6 ns @ 30 pF

Minimum Operating Supply Voltage

0.9 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.25 x 1mm

Width

1.25mm

Height

1mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

30pF

Length

2mm

Output Type

Power Down High Impedance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy