Texas Instruments 74AC11032N, Quad 2-Input OR Logic Gate, 16-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-3218
Mfr. Part No.:
74AC11032N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

16

Logic Family

AC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

6.7ns

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

24mA

Length

19.69mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

19.69 x 6.6 x 4.57mm

Width

6.60mm

Height

4.57mm

Output Type

CMOS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy