Texas Instruments 74AC11008PWR, Quad 2-Input AND Logic Gate, 16-Pin TSSOP
- RS Stock No.:
- 825-3211
- Mfr. Part No.:
- 74AC11008PWR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-3211
- Mfr. Part No.:
- 74AC11008PWR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Logic Family | AC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.9ns | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 24mA | |
| Output Type | CMOS | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.05mm | |
| Width | 4.50mm | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Length | 5.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Logic Family AC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.9ns | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 24mA | ||
Output Type CMOS | ||
Maximum Operating Temperature +85 °C | ||
Height 1.05mm | ||
Width 4.50mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Length 5.1mm | ||
Minimum Operating Temperature -40 °C | ||
