DiodesZetex 74LVC1G58W6-7 3-Input Multifunction Logic Gate, 6-Pin SOT-26

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-8710
Mfr. Part No.:
74LVC1G58W6-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

Multifunction

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOT-26

Pin Count

6

Logic Family

LVC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Width

1.7mm

Height

5.5mm

Output Type

Push-Pull

Length

3.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy