Nexperia 74HC2G08DP,125, Dual 2-Input AND Logic Gate, 8-Pin TSSOP
- RS Stock No.:
- 813-9294
- Mfr. Part No.:
- 74HC2G08DP,125
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 813-9294
- Mfr. Part No.:
- 74HC2G08DP,125
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 15 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Propagation Delay Test Condition | 15pF | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3.1mm | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 110 ns @ 15 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Propagation Delay Test Condition 15pF | ||
Output Type Single Ended | ||
Maximum Operating Temperature +125 °C | ||
Length 3.1mm | ||
Height 0.95mm | ||
Width 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
