Texas Instruments SN74F21N, Dual 4-Input AND Logic Gate, 14-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
810-0108
Mfr. Part No.:
SN74F21N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Through Hole

Number of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

F

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-1mA

Maximum Propagation Delay Time @ Maximum CL

5.5 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

20mA

Dimensions

19.69 x 6.6 x 4.57mm

Maximum Operating Temperature

+70 °C

Output Type

Single Ended

Minimum Operating Temperature

0 °C

Width

6.6mm

Height

4.57mm

Length

19.69mm

Propagation Delay Test Condition

50pF