Texas Instruments SN74AUP1T08DCKR 2-Input AND Logic Gate, 5-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-9594
Mfr. Part No.:
SN74AUP1T08DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

AUP

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

9.8 ns @ 30 pF

Minimum Operating Supply Voltage

2.3 V

Maximum Low Level Output Current

4mA

Output Type

Single Ended

Length

2.15mm

Dimensions

2.15 x 1.4 x 1mm

Height

1mm

Width

1.4mm

Propagation Delay Test Condition

30pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy