Texas Instruments SN74AS808BDW, Hex 2-Input AND Logic Gate, 20-Pin SOIC
- RS Stock No.:
- 809-9578
- Mfr. Part No.:
- SN74AS808BDW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-9578
- Mfr. Part No.:
- SN74AS808BDW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 6 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Logic Family | AS | |
| Input Type | Differential | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -48mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 48mA | |
| Minimum Operating Temperature | 0 °C | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Length | 13mm | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 6 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 20 | ||
Logic Family AS | ||
Input Type Differential | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -48mA | ||
Maximum Propagation Delay Time @ Maximum CL 6 ns @ 50 pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 48mA | ||
Minimum Operating Temperature 0 °C | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Width 7.6mm | ||
Height 2.35mm | ||
Length 13mm | ||
Output Type Single Ended | ||
Maximum Operating Temperature +70 °C | ||
