Texas Instruments CD4001BPW, Quad 2-Input NOR Logic Gate, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
809-6157
Mfr. Part No.:
CD4001BPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

4000

Input Type

Differential

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

250 ns @ 50 pF

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Width

4.5mm

Propagation Delay Test Condition

50pF

Height

1.05mm

Output Type

Single Ended

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy