Texas Instruments SN74LVC1G3208DBVR 3-Input Multifunction Logic Gate, 6-Pin SOT-23
- RS Stock No.:
- 809-6002
- Mfr. Part No.:
- SN74LVC1G3208DBVR
- Brand:
- Texas Instruments
- RS Stock No.:
- 809-6002
- Mfr. Part No.:
- SN74LVC1G3208DBVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Multifunction | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Logic Family | LVC | |
| Input Type | Differential | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 17.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Output Type | Single Ended | |
| Length | 3.05mm | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Multifunction | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Logic Family LVC | ||
Input Type Differential | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 17.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Output Type Single Ended | ||
Length 3.05mm | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Propagation Delay Test Condition 50pF | ||
Height 1.3mm | ||
Width 1.75mm | ||
