Texas Instruments SN74LVC1G132DBVR 2-Input NAND Schmitt Trigger Logic Gate, 5-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
809-5986
Mfr. Part No.:
SN74LVC1G132DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT-23

Pin Count

5

Logic Family

LVC

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

16.5 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Length

3.05mm

Maximum Operating Temperature

+125 °C

Height

1.3mm

Width

1.75mm

Dimensions

3.05 x 1.75 x 1.3mm

Output Type

Single Ended

Propagation Delay Test Condition

50pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy