Texas Instruments SN74LVC1G02YZPR 2-Input NOR Logic Gate, 5-Pin DSBGA
- RS Stock No.:
- 809-5958
- Mfr. Part No.:
- SN74LVC1G02YZPR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5958
- Mfr. Part No.:
- SN74LVC1G02YZPR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | DSBGA | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Dimensions | 1.418 x 0.918 x 0.31mm | |
| Height | 0.31mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 0.918mm | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +125 °C | |
| Length | 1.42mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type DSBGA | ||
Pin Count 5 | ||
Logic Family LVC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 8 ns @ 50 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Dimensions 1.418 x 0.918 x 0.31mm | ||
Height 0.31mm | ||
Propagation Delay Test Condition 50pF | ||
Width 0.918mm | ||
Output Type Single Ended | ||
Maximum Operating Temperature +125 °C | ||
Length 1.42mm | ||
Minimum Operating Temperature -40 °C | ||
