Texas Instruments SN74LS33D, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 809-5882
- Mfr. Part No.:
- SN74LS33D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5882
- Mfr. Part No.:
- SN74LS33D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Input Type | Differential | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum High Level Output Current | 0.25mA | |
| Maximum Propagation Delay Time @ Maximum CL | 32 ns @ 45 pF | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Low Level Output Current | 24mA | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Width | 4mm | |
| Propagation Delay Test Condition | 45pF | |
| Height | 1.5mm | |
| Output Type | Open Collector | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Length | 8.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LS | ||
Input Type Differential | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum High Level Output Current 0.25mA | ||
Maximum Propagation Delay Time @ Maximum CL 32 ns @ 45 pF | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Low Level Output Current 24mA | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Width 4mm | ||
Propagation Delay Test Condition 45pF | ||
Height 1.5mm | ||
Output Type Open Collector | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 8.75mm | ||
