Texas Instruments SN74AS27N, Triple 3-Input NOR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 809-5223
- Mfr. Part No.:
- SN74AS27N
- Brand:
- Texas Instruments
- RS Stock No.:
- 809-5223
- Mfr. Part No.:
- SN74AS27N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Mounting Type | Through Hole | |
| Number of Elements | 3 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | AS | |
| Input Type | Differential | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 20mA | |
| Minimum Operating Temperature | 0 °C | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 19.94 x 7.62 x 3.56mm | |
| Width | 7.62mm | |
| Height | 3.56mm | |
| Length | 19.94mm | |
| Maximum Operating Temperature | +70 °C | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Mounting Type Through Hole | ||
Number of Elements 3 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family AS | ||
Input Type Differential | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -2mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 20mA | ||
Minimum Operating Temperature 0 °C | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 19.94 x 7.62 x 3.56mm | ||
Width 7.62mm | ||
Height 3.56mm | ||
Length 19.94mm | ||
Maximum Operating Temperature +70 °C | ||
Output Type Single Ended | ||
