onsemi MC74LCX08DTG, Quad 2-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 808-0118
- Mfr. Part No.:
- MC74LCX08DTR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 808-0118
- Mfr. Part No.:
- MC74LCX08DTR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LC | |
| Input Type | TTL | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Low Level Output Current | 24mA | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Output Type | TTL | |
| Length | 5.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LC | ||
Input Type TTL | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.2 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Low Level Output Current 24mA | ||
Height 1.05mm | ||
Width 4.5mm | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Output Type TTL | ||
Length 5.1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
The MC74LCX08 is a high performance, quad 2-input AND gate operating from a 2.7 to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTLcompatible outputs offer improved switching noise performance. AVI specification of 5.5V allows MC74LCX08 inputs to be safely driven from 5V devices. Current drive capability is 24mA at the outputs.
Designed for 2.7 to 3.6V VCC Operation
5V Tolerant Inputs - Interface Capability With 5V TTL Logic
LVTTL Compatible
24mA Balanced Output Sink and Source Capability
Near Zero Static Supply Current (10mA) Substantially Reduces System Power Requirements
Latchup Performance Exceeds 500mA
ESD Performance: Human Body Model >2000V, Machine Model >200V
