Texas Instruments SN74ACT86N, Quad 2-Input XOR Logic Gate, 14-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
807-2561
Mfr. Part No.:
SN74ACT86N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

ACT

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-75mA

Maximum Propagation Delay Time @ Maximum CL

10.5 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

75mA

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Dimensions

19.69 x 6.6 x 4.57mm

Width

6.6mm

Height

4.57mm

Length

19.69mm

Output Type

CMOS, Single Ended

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy