onsemi NC7S86P5X 2-Input XOR Logic Gate, 5-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-6159
Mfr. Part No.:
NC7S86P5X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

TinyLogic HS

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-2.6mA

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

2.6mA

Length

2mm

Output Type

CMOS

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.25mm

Height

0.9mm

Propagation Delay Test Condition

50pF

Dimensions

2 x 1.25 x 0.9mm

COO (Country of Origin):
US