onsemi NC7S08L6X 2-Input AND Logic Gate, 6-Pin MicroPak

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-6146
Mfr. Part No.:
NC7S08L6X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

MicroPak

Pin Count

6

Logic Family

TinyLogic HS

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-2.6mA

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

2.6mA

Dimensions

1.45 x 1 x 0.5mm

Width

1mm

Height

0.5mm

Length

1.45mm

Output Type

CMOS

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C