onsemi MC74VHC1G02DTT1G 2-Input NOR Logic Gate, 5-Pin TSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3949
Mfr. Part No.:
MC74VHC1G02DTT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSOP

Pin Count

5

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

15.5 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-55 °C

Width

1.5mm

Maximum Operating Temperature

+125 °C

Output Type

Buffer, Single Ended

Propagation Delay Test Condition

50pF

Dimensions

3 x 1.5 x 1mm

Length

3mm

Height

1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy