onsemi MC74VHC1G01DTT1G 2-Input NAND Logic Gate, 5-Pin TSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3933
Mfr. Part No.:
MC74VHC1G01DTT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSOP

Pin Count

5

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

15.5 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Length

3mm

Output Type

Open Drain

Propagation Delay Test Condition

50pF

Dimensions

3 x 1.5 x 1mm

Maximum Operating Temperature

+125 °C

Width

1.5mm

Height

1mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy