onsemi MC14011UBDR2G, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 806-3113
- Mfr. Part No.:
- MC14011UBDR2G
- Brand:
- ON Semiconductor
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 50)
£0.213
(exc. VAT)
£0.256
(inc. VAT)
- RS Stock No.:
- 806-3113
- Mfr. Part No.:
- MC14011UBDR2G
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum High Level Output Current | -10mA | |
| Maximum Propagation Delay Time @ Maximum CL | 180 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 10mA | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Length | 8.75mm | |
| Output Type | TTL | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 4mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum High Level Output Current -10mA | ||
Maximum Propagation Delay Time @ Maximum CL 180 ns @ 50 pF | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 10mA | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
Output Type TTL | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
Width 4mm | ||
Maximum Operating Temperature +125 °C | ||
