onsemi MC14001UBDG, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-3107
Mfr. Part No.:
MC14001UBDG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-10mA

Maximum Propagation Delay Time @ Maximum CL

180 ns @ 50 pF

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

10mA

Propagation Delay Test Condition

50pF

Dimensions

8.75 x 4 x 1.5mm

Output Type

TTL

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Width

4mm

Height

1.5mm

Length

8.75mm

4000 Series Logic Gates, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V