onsemi MC10H104FNG, Quad 2-Input AND Logic Gate, 20-Pin PLCC
- RS Stock No.:
- 806-3087
- Mfr. Part No.:
- MC10H104FNR2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-3087
- Mfr. Part No.:
- MC10H104FNR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PLCC | |
| Pin Count | 20 | |
| Logic Family | ECL | |
| Maximum Operating Supply Voltage | 0 V | |
| Maximum Propagation Delay Time @ Maximum CL | 1.9 ns @ 50 pF | |
| Minimum Operating Supply Voltage | -8 V | |
| Maximum Low Level Output Current | 50mA | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 9.04 x 9.04 x 3.69mm | |
| Height | 3.69mm | |
| Width | 9.04mm | |
| Length | 9.04mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PLCC | ||
Pin Count 20 | ||
Logic Family ECL | ||
Maximum Operating Supply Voltage 0 V | ||
Maximum Propagation Delay Time @ Maximum CL 1.9 ns @ 50 pF | ||
Minimum Operating Supply Voltage -8 V | ||
Maximum Low Level Output Current 50mA | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 9.04 x 9.04 x 3.69mm | ||
Height 3.69mm | ||
Width 9.04mm | ||
Length 9.04mm | ||
