onsemi MC100EP101MNG, Quad 2-Input OR/NOR Logic Gate, 32-Pin QFN
- RS Stock No.:
- 806-2605
- Mfr. Part No.:
- MC100EP101MNG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-2605
- Mfr. Part No.:
- MC100EP101MNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | OR/NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Logic Family | EP | |
| Input Type | ECL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -150µA | |
| Maximum Propagation Delay Time @ Maximum CL | 450ps | |
| Minimum Operating Supply Voltage | -3 V | |
| Maximum Low Level Output Current | 150µA | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Output Type | ECL | |
| Width | 5mm | |
| Dimensions | 5 x 5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function OR/NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type QFN | ||
Pin Count 32 | ||
Logic Family EP | ||
Input Type ECL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -150µA | ||
Maximum Propagation Delay Time @ Maximum CL 450ps | ||
Minimum Operating Supply Voltage -3 V | ||
Maximum Low Level Output Current 150µA | ||
Maximum Operating Temperature +85 °C | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Output Type ECL | ||
Width 5mm | ||
Dimensions 5 x 5 x 0.95mm | ||
