onsemi MC74HC02ADG, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-2368
Mfr. Part No.:
MC74HC02ADR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

LS

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Height

1.5mm

Output Type

LSTTL

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Length

8.75mm

High-Performance Silicon-Gate CMOS. The MC74HC02A is identical in pinout to the LS02. The device inputs are compatible with standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs.

Output Drive Capability: 10 LSTTL Loads

Outputs Directly Interface to CMOS, NMOS, and TTL

Operating Voltage Range: 2.0 to 6.0 V

Low Input Current: 1.0 mA

High Noise Immunity Characteristic of CMOS Devices

Chip Complexity: 40 FETs or 10 Equivalent Gates

Pb-Free Packages are Available