onsemi MC74AC00DG, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 806-2135
- Mfr. Part No.:
- MC74AC00DR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-2135
- Mfr. Part No.:
- MC74AC00DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | AC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -50µA | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 50µA | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Output Type | CMOS | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family AC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -50µA | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 50µA | ||
Length 8.75mm | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Output Type CMOS | ||
Minimum Operating Temperature -55 °C | ||
Quad 2-Input NAND GateHigh−Performance Silicon−Gate CMOS
Output Drive Capability: +/-24 mA
Operating Voltage Range: 2 to 6 V AC00, 4.5 to 5.5 ACT00
Low Input Current: 1 μA
High Noise Immunity Characteristic of CMOS Devices
