onsemi MC74HCT86ADR2G, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-1690
Mfr. Part No.:
MC74HCT86ADR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

31ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

4mA

Output Type

LSTTL

Dimensions

8.75 x 4 x 1.75mm

Length

8.75mm

Height

1.75mm

Width

4mm

Minimum Operating Temperature

-55 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy