onsemi NC7WZ86L8X, Dual 2-Input XOR Logic Gate, 8-Pin MicroPak

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-1220
Mfr. Part No.:
NC7WZ86L8X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

MicroPak

Pin Count

8

Logic Family

TinyLogic UHS

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.9ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Dimensions

1.6 x 1.6 x 0.5mm

Width

1.6mm

Height

0.5mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Output Type

CMOS

Maximum Operating Temperature

+85 °C

Length

1.6mm