onsemi NC7SZ38L6X 2-Input NAND Logic Gate, 6-Pin MicroPak

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-1107
Mfr. Part No.:
NC7SZ38L6X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

MicroPak

Pin Count

6

Logic Family

TinyLogic UHS

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

13.2ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Dimensions

1.45 x 1 x 0.5mm

Width

1mm

Height

0.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Length

1.45mm

Output Type

CMOS