onsemi NC7SZ32L6X 2-Input OR Logic Gate, 6-Pin MicroPak

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-1081
Mfr. Part No.:
NC7SZ32L6X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

MicroPak

Pin Count

6

Logic Family

TinyLogic UHS

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.5ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Dimensions

1.45 x 1 x 0.5mm

Length

1.45mm

Maximum Operating Temperature

+85 °C

Output Type

CMOS

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Height

0.5mm

Width

1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy