onsemi NC7SZ02M5X 2-Input NOR Logic Gate, 5-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-1047
Mfr. Part No.:
NC7SZ02M5X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

TinyLogic UHS

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.2ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Length

3mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Height

1.3mm

Width

1.7mm

Dimensions

3 x 1.7 x 1.3mm

Output Type

CMOS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy