onsemi SBC857ALT1G Logic Gate, 3-Pin SOT-23
- RS Stock No.:
- 805-7155
- Mfr. Part No.:
- SBC857ALT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-7155
- Mfr. Part No.:
- SBC857ALT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Length 3.04mm | ||
Width 1.4mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.01mm | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
