onsemi NL17SZ08XV5T2G 2-Input AND Logic Gate, 5-Pin SOT-553
- RS Stock No.:
- 805-1952
- Mfr. Part No.:
- NL17SZ08XV5T2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-1952
- Mfr. Part No.:
- NL17SZ08XV5T2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-553 | |
| Pin Count | 5 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 12.7 ns @ 15 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Width | 1.25mm | |
| Height | 0.6mm | |
| Length | 1.65mm | |
| Output Type | Single Ended | |
| Minimum Operating Temperature | -55 °C | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-553 | ||
Pin Count 5 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 12.7 ns @ 15 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Width 1.25mm | ||
Height 0.6mm | ||
Length 1.65mm | ||
Output Type Single Ended | ||
Minimum Operating Temperature -55 °C | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Temperature +125 °C | ||
