onsemi M74VHC1GT02DFT2G 2-Input NOR Logic Gate, 5-Pin SC-88A
- RS Stock No.:
- 805-1514
- Mfr. Part No.:
- M74VHC1GT02DFT2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-1514
- Mfr. Part No.:
- M74VHC1GT02DFT2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-88A | |
| Pin Count | 5 | |
| Logic Family | VHC | |
| Input Type | TTL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 17.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 8mA | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Output Type | Buffer, CMOS | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-88A | ||
Pin Count 5 | ||
Logic Family VHC | ||
Input Type TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 17.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 8mA | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Width 1.35mm | ||
Length 2.2mm | ||
Output Type Buffer, CMOS | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
Propagation Delay Test Condition 50pF | ||
