onsemi M74VHC1G135DTT1G 2-Input NAND Schmitt Trigger Logic Gate, 5-Pin TSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-1508
Mfr. Part No.:
M74VHC1G135DTT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSOP

Pin Count

5

Logic Family

VHC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

19.6 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-55 °C

Dimensions

3 x 1.5 x 1mm

Width

1.5mm

Length

3mm

Height

1mm

Output Type

Open Drain

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy