onsemi NC7SZ386P6X 2-Input XOR Logic Gate, 6-Pin SC-70
- RS Stock No.:
- 802-3064
- Mfr. Part No.:
- NC7SZ386P6X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-3064
- Mfr. Part No.:
- NC7SZ386P6X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Logic Family | TinyLogic UHS | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 23 ns @ 15 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 15pF | |
| Height | 0.9mm | |
| Width | 1.25mm | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2mm | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Logic Family TinyLogic UHS | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 23 ns @ 15 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 15pF | ||
Height 0.9mm | ||
Width 1.25mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Length 2mm | ||
Output Type Single Ended | ||
