Texas Instruments SNJ54HC32J, Quad 2-Input OR Logic Gate, 14-Pin CDIP

Bulk discount available

Subtotal (1 pack of 2 units)*

£16.40

(exc. VAT)

£19.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8£8.20£16.40
10 - 38£7.215£14.43
40 - 98£6.315£12.63
100 - 198£5.905£11.81
200 +£5.575£11.15

*price indicative

Packaging Options:
RS Stock No.:
796-8293
Mfr. Part No.:
SNJ54HC32J
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

CDIP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

25 ns @ 6 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Width

7.62mm

Propagation Delay Test Condition

50pF

Dimensions

19.94 x 7.62 x 3.56mm

Length

19.94mm

Output Type

CMOS

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Height

3.56mm