Texas Instruments SN74LVC1G02DCKR 2-Input NOR Logic Gate, 5-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-8221
Mfr. Part No.:
SN74LVC1G02DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

LVC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.5 ns @ 5 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

1.4mm

Minimum Operating Temperature

-40 °C

Output Type

CMOS

Maximum Operating Temperature

+125 °C

Height

1mm

Dimensions

2.15 x 1.4 x 1mm

Length

2.15mm