Texas Instruments SN74HCT00D, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 796-8209
- Mfr. Part No.:
- SN74HCT00D
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£0.267
(exc. VAT)
£0.32
(inc. VAT)
- RS Stock No.:
- 796-8209
- Mfr. Part No.:
- SN74HCT00D
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Input Type | TTL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 4mA | |
| Width | 4mm | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Output Type | CMOS | |
| Minimum Operating Temperature | -40 °C | |
| Length | 8.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HCT | ||
Input Type TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 22 ns @ 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 4mA | ||
Width 4mm | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Output Type CMOS | ||
Minimum Operating Temperature -40 °C | ||
Length 8.75mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.5mm | ||
