onsemi MC100LVEL05DG 2-Input AND/NAND Logic Gate, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-6775
Mfr. Part No.:
MC100LVEL05DG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

AND/NAND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

8

Logic Family

ECL

Input Type

ECL

Maximum Operating Supply Voltage

3.8 V

Maximum Propagation Delay Time @ Maximum CL

340ps

Minimum Operating Supply Voltage

3 V

Dimensions

5 x 4 x 1.5mm

Width

4mm

Height

1.24mm

Length

5mm

Output Type

Differential

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C