DiodesZetex 74LVC1G14FZ4-7 NOT Inverter, 6-Pin DFN
- RS Stock No.:
- 770-5351
- Mfr. Part No.:
- 74LVC1G14FZ4-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-5351
- Mfr. Part No.:
- 74LVC1G14FZ4-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | NOT | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Logic Family | LVC | |
| Input Type | Schmitt Trigger | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 14 ns @ 1.8 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Dimensions | 1.45 x 1.05 x 0.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Output Type | Push-Pull | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.35mm | |
| Length | 1.45mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 1.05mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function NOT | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Package Type DFN | ||
Pin Count 6 | ||
Logic Family LVC | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 14 ns @ 1.8 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Dimensions 1.45 x 1.05 x 0.35mm | ||
Minimum Operating Temperature -40 °C | ||
Output Type Push-Pull | ||
Maximum Operating Temperature +125 °C | ||
Height 0.35mm | ||
Length 1.45mm | ||
Propagation Delay Test Condition 50pF | ||
Width 1.05mm | ||
- COO (Country of Origin):
- CN
