onsemi 74VHC32MTCX, Quad 2-Input OR Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-4384
Mfr. Part No.:
74VHC32MTCX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

13ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Height

0.9mm

Minimum Operating Temperature

-40 °C

Length

5mm

Dimensions

5 x 4.4 x 0.9mm

Propagation Delay Test Condition

50pF

Width

4.4mm

Maximum Operating Temperature

+85 °C

Output Type

TTL

COO (Country of Origin):
CN