DiodesZetex 74LVC1G00W5-7 2-Input NAND Logic Gate, 5-Pin SOT-25
- RS Stock No.:
- 751-2780
- Mfr. Part No.:
- 74LVC1G00W5-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-2780
- Mfr. Part No.:
- 74LVC1G00W5-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.5ns | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | Push-Pull | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3.1mm | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 1.7 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.5ns | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Output Type Push-Pull | ||
Height 1.3mm | ||
Width 1.7mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Length 3.1mm | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
- COO (Country of Origin):
- CN
