onsemi NC7SZ32P5X 2-Input OR Logic Gate, 5-Pin SC-70

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.87

(exc. VAT)

£2.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90£0.187£1.87
100 - 990£0.078£0.78
1000 - 2990£0.053£0.53
3000 - 8990£0.041£0.41
9000 +£0.035£0.35

*price indicative

Packaging Options:
RS Stock No.:
739-5178
Mfr. Part No.:
NC7SZ32P5X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

TinyLogic UHS

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.5ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Propagation Delay Test Condition

50pF

Dimensions

2 x 1.25 x 1mm

Height

1mm

Width

1.25mm

Minimum Operating Temperature

-40 °C

Length

2mm

Maximum Operating Temperature

+85 °C