Texas Instruments SN74AUC2G00DCUR, Dual 2-Input NAND Logic Gate, 8-Pin US
- RS Stock No.:
- 732-1048
- Mfr. Part No.:
- SN74AUC2G00DCUR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 732-1048
- Mfr. Part No.:
- SN74AUC2G00DCUR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | US | |
| Pin Count | 8 | |
| Logic Family | AUC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 2.7 V | |
| Maximum High Level Output Current | -9mA | |
| Maximum Propagation Delay Time @ Maximum CL | 2.1ns | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Maximum Low Level Output Current | 9mA | |
| Propagation Delay Test Condition | 30pF | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.1 x 2.4 x 0.8mm | |
| Width | 2.4mm | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type US | ||
Pin Count 8 | ||
Logic Family AUC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 2.7 V | ||
Maximum High Level Output Current -9mA | ||
Maximum Propagation Delay Time @ Maximum CL 2.1ns | ||
Minimum Operating Supply Voltage 0.8 V | ||
Maximum Low Level Output Current 9mA | ||
Propagation Delay Test Condition 30pF | ||
Height 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
Width 2.4mm | ||
Length 2.1mm | ||
Maximum Operating Temperature +85 °C | ||
