Texas Instruments SN74LV11APW, Triple 3-Input AND Logic Gate, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
732-1023
Mfr. Part No.:
SN74LV11APW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LV

Input Type

LVTTL, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-12mA

Maximum Propagation Delay Time @ Maximum CL

21ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

12mA

Propagation Delay Test Condition

50pF

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Width

4.5mm

Output Type

LVCMOS

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy