Texas Instruments SN74HC21N, Dual 4-Input AND Logic Gate, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
709-2665
Mfr. Part No.:
SN74HC21NE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Through Hole

Number of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 2 V, 19 ns @ 6 V, 22 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Maximum Operating Temperature

+85 °C

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Length

19.3mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Width

6.35mm