Texas Instruments CD74HC30E 8-Input NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 709-2609
- Mfr. Part No.:
- CD74HC30E
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 709-2609
- Mfr. Part No.:
- CD74HC30E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Through Hole | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 8 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 130 ns @ 2 V, 22 ns @ 6 V, 26 ns @ 4.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Length | 19.3mm | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Through Hole | ||
Number of Elements 1 | ||
Number of Inputs per Gate 8 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family HC | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 130 ns @ 2 V, 22 ns @ 6 V, 26 ns @ 4.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Height 4.57mm | ||
Width 6.35mm | ||
Minimum Operating Temperature -55 °C | ||
Length 19.3mm | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
